Part Details for RVT1500 by EDI Diodes (Electronic Devices Inc)
Overview of RVT1500 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RVT1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVT1500
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 600 |
|
RFQ | |
|
Master Electronics | Rectifier Module - 50 mA - 100 nSec. Fast Recovery - Axial Lead. RoHS: Compliant |
200 In Stock |
|
$2.5300 / $13.3300 | Buy Now |
Part Details for RVT1500
RVT1500 CAD Models
RVT1500 Part Data Attributes
|
RVT1500
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
RVT1500
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Element, 0.05A, 15000V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 28 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |