Part Details for RWE400LGSN1000MBA12 by Chemi-Con
Overview of RWE400LGSN1000MBA12 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWE400LGSN1000MBA12
RWE400LGSN1000MBA12 CAD Models
RWE400LGSN1000MBA12 Part Data Attributes
|
RWE400LGSN1000MBA12
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWE400LGSN1000MBA12
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWE400LGSN1000MBA12
This table gives cross-reference parts and alternative options found for RWE400LGSN1000MBA12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE400LGSN1000MBA12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43455A0108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | RWE400LGSN1000MBA12 vs B43455A0108M000 |
HCGF5A2G102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | RWE400LGSN1000MBA12 vs HCGF5A2G102Y |
ECOG2GU102LP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | RWE400LGSN1000MBA12 vs ECOG2GU102LP |
B43455-A108-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | TDK Corporation | RWE400LGSN1000MBA12 vs B43455-A108-M |
RWE400LG1000MBA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | RWE400LGSN1000MBA12 vs RWE400LG1000MBA12 |
B43564-A108-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | RWE400LGSN1000MBA12 vs B43564-A108-M |
LNW2G102MSECBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | RWE400LGSN1000MBA12 vs LNW2G102MSECBN |
HCGF5A2G102YC8R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | RWE400LGSN1000MBA12 vs HCGF5A2G102YC8R |
ERWY401LGC102MCA5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount | Chemi-Con | RWE400LGSN1000MBA12 vs ERWY401LGC102MCA5N |
B43455-A108-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, CAN | TDK Epcos | RWE400LGSN1000MBA12 vs B43455-A108-M |