RWE400LGSN2700MBD9
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED

Overview of RWE400LGSN2700MBD9 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for RWE400LGSN2700MBD9 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWE400LGSN2700MBD9 by Chemi-Con

RWE400LGSN2700MBD9
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
5 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
7900 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
BINDING POST
Want to compare parts?
  1. RWE400LGSN2700MBD9
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for RWE400LGSN2700MBD9

This table gives cross-reference parts and alternative options found for RWE400LGSN2700MBD9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE400LGSN2700MBD9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWE400LGSN2700MD9B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con RWE400LGSN2700MBD9 vs RWE400LGSN2700MD9B
HCGF6A2G272YD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd RWE400LGSN2700MBD9 vs HCGF6A2G272YD
ERWF401LGC272MCD0N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount Chemi-Con RWE400LGSN2700MBD9 vs ERWF401LGC272MCD0N
LNW2G272MSEG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation RWE400LGSN2700MBD9 vs LNW2G272MSEG
RWF400LG2700MC13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con RWE400LGSN2700MBD9 vs RWF400LG2700MC13
ECOG2GU272G(C) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Panasonic Electronic Components RWE400LGSN2700MBD9 vs ECOG2GU272G(C)
ECOG2GU272G(F) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Panasonic Electronic Components RWE400LGSN2700MBD9 vs ECOG2GU272G(F)
GN2G278M51110SB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Samwha Electronics RWE400LGSN2700MBD9 vs GN2G278M51110SB
HCGF6A2G272YD10R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN Hitachi Ltd RWE400LGSN2700MBD9 vs HCGF6A2G272YD10R
RWE400LG2700MD9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con RWE400LGSN2700MBD9 vs RWE400LG2700MD9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWE400LGSN2700MBD9 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWE400LGSN2700MBD9 by Chemi-Con

Select Manufacturer
Which Manufacturer of RWE400LGSN2700MBD9 would you like to use for your alert(s)?
  • Please alert me when RWE400LGSN2700MBD9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWE400LGSN2700MBD9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWE400LGSN2700MBD9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWE400LGSN2700MBD9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWE400LGSN2700MBD9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWE400LGSN2700MBD9 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: