Part Details for RWR74N1000FR by Vishay Dale
Overview of RWR74N1000FR by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR74N1000FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 100 Ohm, 1±%, 20ppm | 17 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for RWR74N1000FR
RWR74N1000FR CAD Models
RWR74N1000FR Part Data Attributes
|
RWR74N1000FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74N1000FR
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3607 V |
Alternate Parts for RWR74N1000FR
This table gives cross-reference parts and alternative options found for RWR74N1000FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74N1000FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS005100R0FS73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N1000FR vs NS005100R0FS73 |
RS005100R0FE73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N1000FR vs RS005100R0FE73 |
NS005100R0FB12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N1000FR vs NS005100R0FB12 |
NS005100R0FE73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N1000FR vs NS005100R0FE73 |
RS005100R0FS73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N1000FR vs RS005100R0FS73 |
RS005100R0FE12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N1000FR vs RS005100R0FE12 |