Part Details for RWR78S75R9BMRSL by Vishay Dale
Overview of RWR78S75R9BMRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78S75R9BMRSL
RWR78S75R9BMRSL CAD Models
RWR78S75R9BMRSL Part Data Attributes
|
RWR78S75R9BMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S75R9BMRSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 75.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 75.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 27.55 V |
Alternate Parts for RWR78S75R9BMRSL
This table gives cross-reference parts and alternative options found for RWR78S75R9BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S75R9BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S75R9BRB12 | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 75.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S75R9BMRSL vs RWR78S75R9BRB12 |
RWR78N75R9BMS73 | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 75.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S75R9BMRSL vs RWR78N75R9BMS73 |
RWR78S75R9BRS73 | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 75.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S75R9BMRSL vs RWR78S75R9BRS73 |