Part Details for RWR78W10R5FS by TT Electronics Resistors
Overview of RWR78W10R5FS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78W10R5FS
RWR78W10R5FS CAD Models
RWR78W10R5FS Part Data Attributes
|
RWR78W10R5FS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78W10R5FS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 10.5ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78W10R5FS
This table gives cross-reference parts and alternative options found for RWR78W10R5FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78W10R5FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78W10R5FT | Fixed Resistor, Wire Wound, 10W, 10.5ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W10R5FS vs RWR78W10R5FT |
RWR78W10R5FP | Fixed Resistor, Wire Wound, 10W, 10.5ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W10R5FS vs RWR78W10R5FP |
RWR78S10R5FR | Fixed Resistor, Wire Wound, 10W, 10.5ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W10R5FS vs RWR78S10R5FR |
RWR78W10R5FC | Fixed Resistor, Wire Wound, 10W, 10.5ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W10R5FS vs RWR78W10R5FC |
RWR78W10R5FR | Fixed Resistor, Wire Wound, 10W, 10.5ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W10R5FS vs RWR78W10R5FR |