Part Details for RWR78W3010FR by TT Electronics Resistors
Overview of RWR78W3010FR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78W3010FR
RWR78W3010FR CAD Models
RWR78W3010FR Part Data Attributes
|
RWR78W3010FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78W3010FR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78W3010FR
This table gives cross-reference parts and alternative options found for RWR78W3010FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78W3010FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78W3010FC | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W3010FR vs RWR78W3010FC |
RWR78S3010FR | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR78W3010FR vs RWR78S3010FR |
RWR78S3010FT | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W3010FR vs RWR78S3010FT |
RW78U3010F | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W3010FR vs RW78U3010F |
RWR78W3010FT | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W3010FR vs RWR78W3010FT |
RWR78S3010FS | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR78W3010FR vs RWR78S3010FS |
RWR78W3010FS | Fixed Resistor, Wire Wound, 10W, 301ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W3010FR vs RWR78W3010FS |