Part Details for RWR80S2490BRRSL by Vishay Intertechnologies
Overview of RWR80S2490BRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S2490BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S2490BRRSL
|
Avnet Americas | RES WW EGS-3-80 249 .1% - Custom Tape W/Leader (Alt: RWR80S2490BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.3045 / $8.4893 | Buy Now |
Part Details for RWR80S2490BRRSL
RWR80S2490BRRSL CAD Models
RWR80S2490BRRSL Part Data Attributes
|
RWR80S2490BRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S2490BRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 70 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 22.3159 V |
Alternate Parts for RWR80S2490BRRSL
This table gives cross-reference parts and alternative options found for RWR80S2490BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S2490BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N2490BSRSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80N2490BSRSL |
RWR80N2490BSBSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80N2490BSBSL |
RWR80S2490BRS73 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80S2490BRS73 |
RWR80N2490BSS70 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80N2490BSS70 |
RWR80N2490BSB12 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80N2490BSB12 |
RWR80S2490BRBSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80S2490BRBSL |
RWR80N2490BSS73 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80N2490BSS73 |
RWR80S2490BRB12 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490BRRSL vs RWR80S2490BRB12 |