Part Details for RWR80SR280FPB12 by Vishay Intertechnologies
Overview of RWR80SR280FPB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR280FPB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4380
|
Newark | Egs-3-80 .28 1% Rwr80Sr280Fp B12 |Vishay RWR80SR280FPB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.8700 | Buy Now |
DISTI #
RWR80SR280FPB12
|
Avnet Americas | Res Wirewound 280MilliOhm 1% 2W ±650ppm/°C Ceramic Axial Bulk - Bulk (Alt: RWR80SR280FPB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $2.8812 | Buy Now |
Part Details for RWR80SR280FPB12
RWR80SR280FPB12 CAD Models
RWR80SR280FPB12 Part Data Attributes:
|
RWR80SR280FPB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR280FPB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.28 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7483 V |
Alternate Parts for RWR80SR280FPB12
This table gives cross-reference parts and alternative options found for RWR80SR280FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR280FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR280FSS73 | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FSS73 |
RWR80NR280FSRSL | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80NR280FSRSL |
RWR80SR280FSS70 | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FSS70 |
RWR80SR280FRRSL | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FRRSL |
RWR80NR280FSB12 | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80NR280FSB12 |
RWR80SR280FRS73 | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FRS73 |
RWR80SR280FMB12 | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FMB12 |
RWR80SR280FSRSL | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FSRSL |
RWR80NR280FSBSL | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80NR280FSBSL |
RWR80SR280FSBSL | Fixed Resistor, Wire Wound, 2W, 0.28ohm, 0.7483V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR280FPB12 vs RWR80SR280FSBSL |