RWR81N1000FPB12
Description: Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RWR81N1000FPB12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR81N1000FPB12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 23X1447
Newark Egn-1-80 100 1% Rwr81N1000Fp B12 |Vishay RWR81N1000FPB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.1400
  • 250 $8.8300
  • 500 $8.2000
$8.2000 / $9.1400 Buy Now
DISTI # RWR81N1000FPB12
Avnet Americas EGN-1-80 100 1% RWR81N1000FP B12 - Bulk (Alt: RWR81N1000FPB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 100 $4.8312
$4.8312 Buy Now

CAD Models for RWR81N1000FPB12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR81N1000FPB12 by Vishay Intertechnologies

RWR81N1000FPB12
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
31 Weeks
Additional Feature
NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.16 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39007
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
10 V
Want to compare parts?
  1. RWR81N1000FPB12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RWR81N1000FPB12

This table gives cross-reference parts and alternative options found for RWR81N1000FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N1000FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR81N1000FSS73 Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N1000FPB12 vs RWR81N1000FSS73
RWR81S1000FMB12 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81N1000FPB12 vs RWR81S1000FMB12
RWR81S1000FRS73 Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N1000FPB12 vs RWR81S1000FRS73
RWR81N1000FSBSL RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81N1000FPB12 vs RWR81N1000FSBSL
RWR81S1000FPB12 Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N1000FPB12 vs RWR81S1000FPB12
RWR81N1000FMS70 Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N1000FPB12 vs RWR81N1000FMS70
RWR81N1000FPS73 Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N1000FPB12 vs RWR81N1000FPS73
RWR81S1000FPS70 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81N1000FPB12 vs RWR81S1000FPS70
RWR81S1000FPB12 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81N1000FPB12 vs RWR81S1000FPB12
RWR81S1000FPS73 Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N1000FPB12 vs RWR81S1000FPS73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81N1000FPB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81N1000FPB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR81N1000FPB12 would you like to use for your alert(s)?
  • Please alert me when RWR81N1000FPB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81N1000FPB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81N1000FPB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81N1000FPB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81N1000FPB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81N1000FPB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: