Part Details for RWR81N1100FMRSL by Vishay Intertechnologies
Overview of RWR81N1100FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N1100FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N1100FMRSL
|
Avnet Americas | EGN-1-80 110 1% RWR81N1100FM RSL - Custom Tape W/Leader (Alt: RWR81N1100FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.7584 | Buy Now |
Part Details for RWR81N1100FMRSL
RWR81N1100FMRSL CAD Models
RWR81N1100FMRSL Part Data Attributes
|
RWR81N1100FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N1100FMRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.4881 V |
Alternate Parts for RWR81N1100FMRSL
This table gives cross-reference parts and alternative options found for RWR81N1100FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N1100FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N1100FSS70 | Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1100FMRSL vs RWR81N1100FSS70 |
RWR81S1100FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N1100FMRSL vs RWR81S1100FSB12 |
RWR81S1100FMBSL | Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1100FMRSL vs RWR81S1100FMBSL |
RWR81N1100FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N1100FMRSL vs RWR81N1100FRS70 |
RWR81S1100FPBSL | Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1100FMRSL vs RWR81S1100FPBSL |
RWR81N1100FRBSL | Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1100FMRSL vs RWR81N1100FRBSL |
RWR81S1100FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N1100FMRSL vs RWR81S1100FRBSL |
RWR81S1100FSS73 | Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1100FMRSL vs RWR81S1100FSS73 |
RWR81S1100FPRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N1100FMRSL vs RWR81S1100FPRSL |
RWR81N1100FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N1100FMRSL vs RWR81N1100FRBSL |