Datasheets
RWR81N2430FRS73 by:

Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RWR81N2430FRS73 by Vishay Intertechnologies

Overview of RWR81N2430FRS73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR81N2430FRS73

Part # Distributor Description Stock Price Buy
DISTI # 63C6329
Newark Resistor, metal Alloy,243Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR81N2430FRS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.2500
  • 800 $7.0300
  • 1,600 $6.8200
  • 2,400 $6.4900
$6.4900 / $7.2500 Buy Now
DISTI # RWR81N2430FRS73
Avnet Americas Res Wirewound 243 Ohm 1% 1W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR81N2430FRS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel 0
  • 500 $6.1054
  • 1,000 $5.9096
  • 2,000 $5.7138
  • 3,000 $5.5180
  • 4,000 $5.3044
  • 5,000 $5.0552
  • 50,000 $4.8060
$4.8060 / $6.1054 Buy Now

Part Details for RWR81N2430FRS73

RWR81N2430FRS73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR81N2430FRS73 Part Data Attributes

RWR81N2430FRS73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR81N2430FRS73 Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 31 Weeks
Additional Feature NON INDUCTIVE
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 243 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 15.5885 V

Alternate Parts for RWR81N2430FRS73

This table gives cross-reference parts and alternative options found for RWR81N2430FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N2430FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR81N2430FSRSL Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81N2430FSRSL
RWR81N2430FRRSL Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81N2430FRRSL
RWR81S2430FR Fixed Resistor, Wire Wound, 1W, 243ohm, 15.59V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FR
RWR81N2430FSS73 Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81N2430FSS73
RWR81S2430FSBSL Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FSBSL
RWR81S2430FRRSL Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FRRSL
RWR81S2430FRBSL Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FRBSL
RWR81S2430FMBSL Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FMBSL
RWR81S2430FPS70 Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FPS70
RWR81S2430FMS73 Fixed Resistor, Wire Wound, 1W, 243ohm, 15.5885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81N2430FRS73 vs RWR81S2430FMS73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81N2430FRS73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81N2430FRS73 by Vishay Intertechnologies

  • Please alert me when RWR81N2430FRS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RWR81N2430FRS73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81N2430FRS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RWR81N2430FRS73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81N2430FRS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81N2430FRS73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: