Part Details for RWR81S3160FS by Vishay Intertechnologies
Overview of RWR81S3160FS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S3160FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C0205
|
Newark | Resistor, metal Alloy,316Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR81S3160FS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $8.0700 | Buy Now |
Part Details for RWR81S3160FS
RWR81S3160FS CAD Models
RWR81S3160FS Part Data Attributes
|
RWR81S3160FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S3160FS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 17.7764 V |
Alternate Parts for RWR81S3160FS
This table gives cross-reference parts and alternative options found for RWR81S3160FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S3160FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N3160FSBSL | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81N3160FSBSL |
RWR81N3160FRS74 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81N3160FRS74 |
RWR81N3160FSS70 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81N3160FSS70 |
RWR81S3160FSRSL | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81S3160FSRSL |
RWR81N3160FSS73 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81N3160FSS73 |
RWR81S3160FRBSL | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81S3160FRBSL |
RWR81N3160FRB12 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81N3160FRB12 |
RWR81S3160FSB12 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81S3160FSB12 |
RWR81N3160FSRSL | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81N3160FSRSL |
RWR81S3160FRS70 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S3160FS vs RWR81S3160FRS70 |