Part Details for RWR82N6040FSBSL by Vishay Intertechnologies
Overview of RWR82N6040FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82N6040FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR82N6040FSBSL
|
Avnet Americas | RES WW EGN-2 604 1% - Bulk (Alt: RWR82N6040FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5530 | Buy Now |
Part Details for RWR82N6040FSBSL
RWR82N6040FSBSL CAD Models
RWR82N6040FSBSL Part Data Attributes
|
RWR82N6040FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82N6040FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30.0998 V |
Alternate Parts for RWR82N6040FSBSL
This table gives cross-reference parts and alternative options found for RWR82N6040FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N6040FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82S6040FRRSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82S6040FRRSL |
RWR82S6040FRB12 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82S6040FRB12 |
RWR82S6040FRBSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82S6040FRBSL |
RWR82N6040FSS73 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82N6040FSS73 |
RWR82S6040FSBSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82S6040FSBSL |
RWR82S6040FSB12 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82S6040FSB12 |
RWR82S6040FSS70 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82S6040FSS70 |
RWR82N6040FSRSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82N6040FSRSL |
RWR82N6040FSB12 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82N6040FSB12 |
RWR82N6040FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82N6040FSBSL vs RWR82N6040FSS74 |