Part Details for RWR84N33R2FRS73 by Vishay Dale
Overview of RWR84N33R2FRS73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N33R2FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N33R2FRS73-ND
|
DigiKey | RES 33.2 OHM 7W 1% WW AXIAL Min Qty: 500 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.2952 | Buy Now |
Part Details for RWR84N33R2FRS73
RWR84N33R2FRS73 CAD Models
RWR84N33R2FRS73 Part Data Attributes
|
RWR84N33R2FRS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N33R2FRS73
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15.2447 V |
Alternate Parts for RWR84N33R2FRS73
This table gives cross-reference parts and alternative options found for RWR84N33R2FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N33R2FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S33R2FSBSL | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84S33R2FSBSL |
RWR84S33R2FRRSL | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84S33R2FRRSL |
RWR84S33R2FSS73 | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84S33R2FSS73 |
RWR84S33R2FSRSL | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84S33R2FSRSL |
RWR84N33R2FRBSL | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84N33R2FRBSL |
RWR84N33R2FRRSL | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84N33R2FRRSL |
RWR84S33R2FSB12 | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84S33R2FSB12 |
RWR84S33R2FRS73 | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84S33R2FRS73 |
RWR84N33R2FRB12 | Fixed Resistor, Wire Wound, 7W, 33.2ohm, 15.2447V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N33R2FRS73 vs RWR84N33R2FRB12 |
RWR84N33R2FPB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N33R2FRS73 vs RWR84N33R2FPB12 |