Part Details for RWR84N4990FSRSL by Vishay Intertechnologies
Overview of RWR84N4990FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N4990FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N4990FSRSL
|
TTI | Wirewound Resistors - Through Hole 499 OHM 1% EGN-10-80 Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$12.8700 / $13.3900 | Buy Now |
Part Details for RWR84N4990FSRSL
RWR84N4990FSRSL CAD Models
RWR84N4990FSRSL Part Data Attributes:
|
RWR84N4990FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84N4990FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 59.1016 V |
Alternate Parts for RWR84N4990FSRSL
This table gives cross-reference parts and alternative options found for RWR84N4990FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N4990FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S4990FRS73 | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84S4990FRS73 |
RWR84N4990FSB12 | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84N4990FSB12 |
RWR84N4990FSBSL | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84N4990FSBSL |
RWR84S4990FSB12 | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84S4990FSB12 |
RWR84S4990FSRSL | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84S4990FSRSL |
RWR84N4990FSS73 | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84N4990FSS73 |
RWR84S4990FSBSL | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84S4990FSBSL |
RWR84S4990FSS73 | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84S4990FSS73 |
RWR84N4990FPRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4990FSRSL vs RWR84N4990FPRSL |
RWR84N4990FRB12 | Fixed Resistor, Wire Wound, 7W, 499ohm, 59.1016V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4990FSRSL vs RWR84N4990FRB12 |