Part Details for RWR84NR100DPBSL by Vishay Intertechnologies
Overview of RWR84NR100DPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84NR100DPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P8521
|
Newark | Egn-10-80 .1 .5% Rwr84Nr100Dp Bsl |Vishay RWR84NR100DPBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6400 | Buy Now |
DISTI #
RWR84NR100DPBSL
|
Avnet Americas | RES WW EGN-10-80 .1 .5% - Bulk (Alt: RWR84NR100DPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0400 / $86.4360 | Buy Now |
Part Details for RWR84NR100DPBSL
RWR84NR100DPBSL CAD Models
RWR84NR100DPBSL Part Data Attributes
|
RWR84NR100DPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84NR100DPBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 0.8367 V |
Alternate Parts for RWR84NR100DPBSL
This table gives cross-reference parts and alternative options found for RWR84NR100DPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84NR100DPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84SR100DPRSL | RESISTOR, WIRE WOUND, 7 W, 0.5 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR100DPBSL vs RWR84SR100DPRSL |
RWR84NR100DSBSL | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84NR100DSBSL |
RWR84NR100DSS73 | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84NR100DSS73 |
RWR84SR100DSS73 | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84SR100DSS73 |
RWR84NR100DRB12 | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84NR100DRB12 |
RWR84NR100DPB12 | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84NR100DPB12 |
RWR84SR100DPB12 | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84SR100DPB12 |
RWR84NR100DPRSL | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84NR100DPRSL |
RWR84SR100DPRSL | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84SR100DPRSL |
RWR84NR100DSB12 | Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR100DPBSL vs RWR84NR100DSB12 |