Part Details for RWR84S1620FMRSL by Vishay Intertechnologies
Overview of RWR84S1620FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S1620FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84S1620FMRSL
|
Avnet Americas | RES WW EGS-10-80 162 1% - Custom Tape W/Leader (Alt: RWR84S1620FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.6305 / $7.9748 | Buy Now |
Part Details for RWR84S1620FMRSL
RWR84S1620FMRSL CAD Models
RWR84S1620FMRSL Part Data Attributes
|
RWR84S1620FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S1620FMRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 33.6749 V |
Alternate Parts for RWR84S1620FMRSL
This table gives cross-reference parts and alternative options found for RWR84S1620FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S1620FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S1620FRBSL | Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1620FMRSL vs RWR84S1620FRBSL |
RWR84S1620FRS73 | Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1620FMRSL vs RWR84S1620FRS73 |
RWR84S1620FSS73 | Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1620FMRSL vs RWR84S1620FSS73 |
RWR84S1620FRRSL | Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1620FMRSL vs RWR84S1620FRRSL |
RWR84S1620FMBSL | Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1620FMRSL vs RWR84S1620FMBSL |
RWR84S1620FRB12 | Fixed Resistor, Wire Wound, 7W, 162ohm, 33.6749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1620FMRSL vs RWR84S1620FRB12 |