Part Details for RWR89N1000FPS70 by Vishay Intertechnologies
Overview of RWR89N1000FPS70 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N1000FPS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4483
|
Newark | Esn-2B 100 1% Rwr89N1000Fp S70 |Vishay RWR89N1000FPS70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
RWR89N1000FPS70
|
Avnet Americas | Res Wirewound 100Ohm 1% 3W ±20ppm/°C Ceramic Axial T/R - Tape and Reel (Alt: RWR89N1000FPS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$4.7250 / $6.0025 | Buy Now |
DISTI #
V37:1799_22915182
|
Arrow Electronics | Res Wirewound 100 Ohm 1% 3W ±20ppm/°C 0.1% Silicone AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks Date Code: 2225 | Americas - 1000 |
|
$7.6302 | Buy Now |
DISTI #
66312749
|
Verical | Res Wirewound 100 Ohm 1% 3W ±20ppm/°C 0.1% Silicone AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 1000 |
|
$7.6302 | Buy Now |
Part Details for RWR89N1000FPS70
RWR89N1000FPS70 CAD Models
RWR89N1000FPS70 Part Data Attributes
|
RWR89N1000FPS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N1000FPS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 17.3205 V |
Alternate Parts for RWR89N1000FPS70
This table gives cross-reference parts and alternative options found for RWR89N1000FPS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N1000FPS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1000FRB12 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89S1000FRB12 |
RWR89S1000FMBSL | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89S1000FMBSL |
RWR89S1000FMRSL | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89S1000FMRSL |
RWR89N1000FMB12 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89N1000FMB12 |
RWR89N1000FPS73 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89N1000FPS73 |
RWR89S1000FSS73 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89S1000FSS73 |
RWR89N1000FPBSL | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89N1000FPBSL |
RWR89S1000FMS70 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89S1000FMS70 |
RWR89S1000FMB12 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89S1000FMB12 |
RWR89N1000FSBSL | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1000FPS70 vs RWR89N1000FSBSL |