There are no models available for this part yet.
Overview of RWST50373C1500JB01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RWST50373C1500JB01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M5145
|
Newark | Rwst 50X373 Cs 150U 5% Bo1 E /Bo1 |Vishay RWST50373C1500JB01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$776.8500 / $848.0100 | Buy Now | |
DISTI #
RWST50373C1500JB01
|
Avnet Americas | Res Wirewound 150 Ohm 5% 800W ?75ppm/?C Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST50373C1500JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$456.4026 / $990.3250 | Buy Now |
CAD Models for RWST50373C1500JB01 by Vishay Intertechnologies
Part Data Attributes for RWST50373C1500JB01 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Rugged
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Temperature-Max
|
450 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
53 mm
|
Package Length
|
373 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Box
|
Rated Power Dissipation (P)
|
800 W
|
Rated Temperature
|
25 °C
|
Resistance
|
150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
75 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
5000 V
|
Alternate Parts for RWST50373C1500JB01
This table gives cross-reference parts and alternative options found for RWST50373C1500JB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST50373C1500JB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST50373A1500JB01 | Fixed Resistor, Wire Wound, 800W, 150ohm, 5000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST50373C1500JB01 vs RWST50373A1500JB01 |