Part Details for RXB70DCRT by Sullins Connector Solutions
Overview of RXB70DCRT by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXB70DCRT
RXB70DCRT CAD Models
RXB70DCRT Part Data Attributes
|
RXB70DCRT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RXB70DCRT
Sullins Connector Solutions
Card Edge Connector, 140 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, #4-40, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLUSH | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RXB70DCRT
This table gives cross-reference parts and alternative options found for RXB70DCRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB70DCRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM322-104-211-5800 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle | AirBorn Inc | RXB70DCRT vs RM322-104-211-5800 |
RM322-104-221-2900 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RXB70DCRT vs RM322-104-221-2900 |
RM322-104-201-5500 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle | AirBorn Inc | RXB70DCRT vs RM322-104-201-5500 |
RM322-104-211-5500 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | AirBorn Inc | RXB70DCRT vs RM322-104-211-5500 |
LXB70DCRT | Card Edge Connector, 140 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | RXB70DCRT vs LXB70DCRT |
RM322-104-211-2900 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RXB70DCRT vs RM322-104-211-2900 |
RXB70DCRD | Card Edge Connector, 140 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | RXB70DCRT vs RXB70DCRD |
RM342-104-251-6400 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RXB70DCRT vs RM342-104-251-6400 |
RM342-104-211-5500 | Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle | AirBorn Inc | RXB70DCRT vs RM342-104-211-5500 |