Part Details for RXE050-1 by TE Connectivity
Overview of RXE050-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for RXE050-1
RXE050-1 CAD Models
RXE050-1 Part Data Attributes
|
RXE050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXE050-1
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.5-0.77 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.77 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXE050-1
This table gives cross-reference parts and alternative options found for RXE050-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXE050-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72R050XU | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RXE050-1 vs 72R050XU |
PFRA.050.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXE050-1 vs PFRA.050.3 |
RXE050-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXE050-1 vs RXE050-2 |
RXEF050S-AP | PTC Resettable Fuse, 1.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXE050-1 vs RXEF050S-AP |
60R040 | PTC Resettable Fuse, 0.55ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | RXE050-1 vs 60R040 |
RXE050-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXE050-1 vs RXE050-AP |