Part Details for RXE33DHFD by Sullins Connector Solutions
Overview of RXE33DHFD by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXE33DHFD
RXE33DHFD CAD Models
RXE33DHFD Part Data Attributes:
|
RXE33DHFD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RXE33DHFD
Sullins Connector Solutions
Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLUSH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.9822 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 66 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RXE33DHFD
This table gives cross-reference parts and alternative options found for RXE33DHFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXE33DHFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWN-511-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | RXE33DHFD vs CWN-511-26-0021 |
CWN-500-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | RXE33DHFD vs CWN-500-26-0021 |
RXE33DHFT | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | RXE33DHFD vs RXE33DHFT |
CWN-512-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | RXE33DHFD vs CWN-512-26-0021 |
CWN-310-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | RXE33DHFD vs CWN-310-26-0021 |
ABC50DKMI-S1191 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RXE33DHFD vs ABC50DKMI-S1191 |
ABC50DKMI-S1243 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RXE33DHFD vs ABC50DKMI-S1243 |
CWN-301-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | RXE33DHFD vs CWN-301-26-0021 |
LXE33DHFT | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | RXE33DHFD vs LXE33DHFT |
CWN-300-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | RXE33DHFD vs CWN-300-26-0021 |