Part Details for RXEF050-AP by Littelfuse Inc
Overview of RXEF050-AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF050-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF050-APHFCT-ND
|
DigiKey | PTC RESET FUSE 72V 500MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18170 In Stock |
|
$0.1756 / $0.3300 | Buy Now |
DISTI #
650-RXEF050-AP
|
Mouser Electronics | Resettable Fuses - PPTC 72V .5A-HD 40A MAX RoHS: Compliant | 2121 |
|
$0.2010 / $0.3300 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 72V .5A-HD 40A MAX RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
RXEF050-AP
|
TTI | Resettable Fuses - PPTC 72V .5A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1990 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 500mA 72V TH | 0 |
|
$0.4167 / $0.4792 | RFQ |
Part Details for RXEF050-AP
RXEF050-AP CAD Models
RXEF050-AP Part Data Attributes
|
RXEF050-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF050-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.77 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 72 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CSA; CQC; TUV; UL | |
Resistance | 0.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
Alternate Parts for RXEF050-AP
This table gives cross-reference parts and alternative options found for RXEF050-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF050-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF050 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | RXEF050-AP vs RXEF050 |
RXEF050-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | RXEF050-AP vs RXEF050-2 |