RXEF050S
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RXEF050S by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RXEF050S by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ0851
Newark Rxef050S |Raychem Te Connectivity RXEF050S RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3270
  • 500 $0.3160
  • 1,000 $0.3050
$0.3050 / $0.3270 Buy Now
Onlinecomponents.com PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R RoHS: Compliant 424 Partner Stock
  • 30 $0.9364
  • 50 $0.8894
  • 100 $0.6355
  • 250 $0.4937
  • 500 $0.3703
  • 1,000 $0.3315
  • 2,500 $0.3091
$0.3091 / $0.9364 Buy Now
DISTI # C1S757103019432
Chip1Stop PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag RoHS: Compliant 424
  • 250 $0.3570
$0.3570 Buy Now

CAD Models for RXEF050S by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RXEF050S by TE Connectivity

RXEF050S
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.5-0.77
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
13.7 mm
Package Length
7.9 mm
Package Shape
DISK PACKAGE
Package Width
3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.77 W
Reference Standard
CSA, TUV, UL
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Working Voltage
72 V
Want to compare parts?
  1. RXEF050S
    TE Connectivity
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for RXEF050S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXEF050S by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXEF050S by TE Connectivity

Select Manufacturer
Which Manufacturer of RXEF050S would you like to use for your alert(s)?
  • Please alert me when RXEF050S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXEF050S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXEF050S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXEF050S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXEF050S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXEF050S by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: