Part Details for RXEF250K by TE Connectivity
Overview of RXEF250K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXEF250K
RXEF250K CAD Models
RXEF250K Part Data Attributes:
|
RXEF250K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF250K
TE Connectivity
PTC Thermistor, 0.05ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.05 TO 0.08 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.05 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF250K
This table gives cross-reference parts and alternative options found for RXEF250K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF250K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF250K-AP | PTC Thermistor, 0.05ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | TE Connectivity | RXEF250K vs RXEF250K-AP |
RXE250K-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250K vs RXE250K-X.X |
RXE250K | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250K vs RXE250K |
RXEF250K-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | RXEF250K vs RXEF250K-AP |
RXEF250K-2 | PTC Thermistor, 0.05ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | TE Connectivity | RXEF250K vs RXEF250K-2 |
RXE250K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250K vs RXE250K-AP |