Part Details for RXJ471M1CBK-1016S by Surge Components Inc
Overview of RXJ471M1CBK-1016S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ471M1CBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ471M1CBK-1016S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 16V, 47 Min Qty: 7000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1348 | Buy Now |
DISTI #
RXJ471M1CBK-1016S
|
Avnet Americas | CAP ALUM 470UF 16V 20% 5000LHRS 10 X 16 - Bulk (Alt: RXJ471M1CBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ471M1CBK-1016S
RXJ471M1CBK-1016S CAD Models
RXJ471M1CBK-1016S Part Data Attributes
|
RXJ471M1CBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ471M1CBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ471M1CBK-1016S
This table gives cross-reference parts and alternative options found for RXJ471M1CBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ471M1CBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16NXA470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | RXJ471M1CBK-1016S vs 16NXA470MEFCCA10X16 |
16NXA470MEFCKC10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | RXJ471M1CBK-1016S vs 16NXA470MEFCKC10X16 |
LXV16VB470MJ16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXJ471M1CBK-1016S vs LXV16VB470MJ16 |
ELXY160ETE471MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXJ471M1CBK-1016S vs ELXY160ETE471MJ16S |
MALREKC00DD347D00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RXJ471M1CBK-1016S vs MALREKC00DD347D00F |
16NXA470MEFCCE10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | RXJ471M1CBK-1016S vs 16NXA470MEFCCE10X16 |
LXF16VB471M10X16LL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | RXJ471M1CBK-1016S vs LXF16VB471M10X16LL |
LXJ16VB471M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXJ471M1CBK-1016S vs LXJ16VB471M10X16LL |
NLE-LW471M16V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXJ471M1CBK-1016S vs NLE-LW471M16V10X16 |
NRSZ471M16V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ471M1CBK-1016S vs NRSZ471M16V10X16TBF |