Part Details for RXJ681M1CBK-1020S by Surge Components Inc
Overview of RXJ681M1CBK-1020S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ681M1CBK-1020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ681M1CBK-1020S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 16V, 68 Min Qty: 6000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
DISTI #
RXJ681M1CBK-1020S
|
Avnet Americas | CAP ALUM 680UF 16V 20% 5000LHRS 10 X 20 - Bulk (Alt: RXJ681M1CBK-1020S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ681M1CBK-1020S
RXJ681M1CBK-1020S CAD Models
RXJ681M1CBK-1020S Part Data Attributes
|
RXJ681M1CBK-1020S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ681M1CBK-1020S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1088 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 775 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ681M1CBK-1020S
This table gives cross-reference parts and alternative options found for RXJ681M1CBK-1020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ681M1CBK-1020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1CFQ681L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RXJ681M1CBK-1020S vs ECA1CFQ681L |
RZ1C687M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RXJ681M1CBK-1020S vs RZ1C687M10020CS |
MAL213635681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ681M1CBK-1020S vs MAL213635681E3 |
NRSZ681M16V10X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXJ681M1CBK-1020S vs NRSZ681M16V10X20TR |
RXK681M1CBK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXJ681M1CBK-1020S vs RXK681M1CBK-1020S |
LXV16VB680MJ20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXJ681M1CBK-1020S vs LXV16VB680MJ20 |
NRSZ681M16V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ681M1CBK-1020S vs NRSZ681M16V10X20TRF |
MAL213655681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ681M1CBK-1020S vs MAL213655681E3 |
NRSZ681M16V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ681M1CBK-1020S vs NRSZ681M16V10X20TBF |
ELXV160EC5681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXJ681M1CBK-1020S vs ELXV160EC5681MJ20S |