Part Details for RXK121M1EBK-0615S by Surge Components Inc
Overview of RXK121M1EBK-0615S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK121M1EBK-0615S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK121M1EBK-0615S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 25V, 12 Min Qty: 15000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
RXK121M1EBK-0615S
|
Avnet Americas | CAP ALUM 120UF 25V 20% 2000LHRS 6.3 X 15 - Bulk (Alt: RXK121M1EBK-0615S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK121M1EBK-0615S
RXK121M1EBK-0615S CAD Models
RXK121M1EBK-0615S Part Data Attributes:
|
RXK121M1EBK-0615S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK121M1EBK-0615S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.03 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 231 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK121M1EBK-0615S
This table gives cross-reference parts and alternative options found for RXK121M1EBK-0615S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK121M1EBK-0615S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY250ETE121MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK121M1EBK-0615S vs ELXY250ETE121MF15D |
127RCZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXK121M1EBK-0615S vs 127RCZ025M |
EEUFC1E121 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXK121M1EBK-0615S vs EEUFC1E121 |
MALREKC00BF312E00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 120 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RXK121M1EBK-0615S vs MALREKC00BF312E00F |
LXJ25VB121M6X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK121M1EBK-0615S vs LXJ25VB121M6X15LL |
LXV25VB120MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK121M1EBK-0615S vs LXV25VB120MF15 |