Part Details for RXK180M1HBK-0511S by Surge Components Inc
Overview of RXK180M1HBK-0511S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK180M1HBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK180M1HBK-0511S-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 30000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0436 | Buy Now |
DISTI #
RXK180M1HBK-0511S
|
Avnet Americas | CAP ALUM 18UF 50V 20% 2000LHRS 5 X 11 - Bulk (Alt: RXK180M1HBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK180M1HBK-0511S
RXK180M1HBK-0511S CAD Models
RXK180M1HBK-0511S Part Data Attributes
|
RXK180M1HBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK180M1HBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.009 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 72 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK180M1HBK-0511S
This table gives cross-reference parts and alternative options found for RXK180M1HBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK180M1HBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ180M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK180M1HBK-0511S vs NRSZ180M50V5X11F |
ECA1HFQ180 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | RXK180M1HBK-0511S vs ECA1HFQ180 |
UPV1H180MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | RXK180M1HBK-0511S vs UPV1H180MFD1CC |
UPM1H180MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | RXK180M1HBK-0511S vs UPM1H180MDD1AA |
NRSZ180M50V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | RXK180M1HBK-0511S vs NRSZ180M50V5X11F3CF |
UPV1H180MFD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | RXK180M1HBK-0511S vs UPV1H180MFD1AA |
NRSZ180M50V5X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXK180M1HBK-0511S vs NRSZ180M50V5X11TR |
EEUFC1H180(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXK180M1HBK-0511S vs EEUFC1H180(B) |
NRSZ180M50V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | RXK180M1HBK-0511S vs NRSZ180M50V5X11F1F |
B41043A6186M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | TDK Corporation | RXK180M1HBK-0511S vs B41043A6186M008 |