There are no models available for this part yet.
Overview of RXQ470M2GBK-1625S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RXQ470M2GBK-1625S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXQ470M2GBK-1625S-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6927 | Buy Now | |
DISTI #
RXQ470M2GBK-1625S
|
Avnet Americas | CAP ALUM 47UF 400V 20% 10000LHRS 16 X 25 - Bulk (Alt: RXQ470M2GBK-1625S) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for RXQ470M2GBK-1625S by Surge Components Inc
Part Data Attributes for RXQ470M2GBK-1625S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.401 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
470 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXQ470M2GBK-1625S
This table gives cross-reference parts and alternative options found for RXQ470M2GBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ470M2GBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA470M2GSC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RXQ470M2GBK-1625S vs RGA470M2GSC-1625 |
B43041A9476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | RXQ470M2GBK-1625S vs B43041A9476M000 |
ESG476M400AM7AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RXQ470M2GBK-1625S vs ESG476M400AM7AA |
B43041A9476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | RXQ470M2GBK-1625S vs B43041A9476M001 |
860241380015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Wurth Elektronik | RXQ470M2GBK-1625S vs 860241380015 |
RGA470M2GSD-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RXQ470M2GBK-1625S vs RGA470M2GSD-1625 |
RGA470M2GBC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RXQ470M2GBK-1625S vs RGA470M2GBC-1625 |
UVY2G470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RXQ470M2GBK-1625S vs UVY2G470MHD1CT |
TYR2GM470J25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | Luminous Town Electric Co Ltd | RXQ470M2GBK-1625S vs TYR2GM470J25 |
RGA470M2GSC-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RXQ470M2GBK-1625S vs RGA470M2GSC-1625B |