Part Details for RXQ680M2VBK-1625S by Surge Components Inc
Overview of RXQ680M2VBK-1625S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXQ680M2VBK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXQ680M2VBK-1625S-ND
|
DigiKey | CAP ALUM 350V POLAR Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7672 | Buy Now |
DISTI #
RXQ680M2VBK-1625S
|
Avnet Americas | CAP ALUM 68UF 350V 20% 10000LHRS 16 X 25 - Bulk (Alt: RXQ680M2VBK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for RXQ680M2VBK-1625S
RXQ680M2VBK-1625S CAD Models
RXQ680M2VBK-1625S Part Data Attributes
|
RXQ680M2VBK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXQ680M2VBK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.501 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXQ680M2VBK-1625S
This table gives cross-reference parts and alternative options found for RXQ680M2VBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ680M2VBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2V680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXQ680M2VBK-1625S vs UCS2V680MHD1CM |
UCY2V680MHD3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXQ680M2VBK-1625S vs UCY2V680MHD3CA |
UCS2V680MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXQ680M2VBK-1625S vs UCS2V680MHD1CT |
UVY2V680MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXQ680M2VBK-1625S vs UVY2V680MHD |
UCY2V680MHD3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXQ680M2VBK-1625S vs UCY2V680MHD3CV |
EKXG351ETE680ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | RXQ680M2VBK-1625S vs EKXG351ETE680ML25S |
UVY2V680MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXQ680M2VBK-1625S vs UVY2V680MHD1CV |
UVY2V680MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXQ680M2VBK-1625S vs UVY2V680MHD1CP |
EKXG351EC3680ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXQ680M2VBK-1625S vs EKXG351EC3680ML25S |
SK350686M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Maxcap Electronics Sdn Bhd | RXQ680M2VBK-1625S vs SK350686M |