Part Details for RXW101M1ABK-0511S by Surge Components Inc
Overview of RXW101M1ABK-0511S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW101M1ABK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW101M1ABK-0511S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 10V, 10 Min Qty: 30000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
DISTI #
RXW101M1ABK-0511S
|
Avnet Americas | CAP ALUM 100UF 10V 20% 4000LHRS 5 X 11 - Bulk (Alt: RXW101M1ABK-0511S) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RXW101M1ABK-0511S
RXW101M1ABK-0511S CAD Models
RXW101M1ABK-0511S Part Data Attributes
|
RXW101M1ABK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW101M1ABK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 46 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW101M1ABK-0511S
This table gives cross-reference parts and alternative options found for RXW101M1ABK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW101M1ABK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXA100MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXW101M1ABK-0511S vs 10YXA100MCE5X11 |
EKMG100ELL101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RXW101M1ABK-0511S vs EKMG100ELL101ME11D |
ECA1AFG101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RXW101M1ABK-0511S vs ECA1AFG101 |
10YXA100M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RXW101M1ABK-0511S vs 10YXA100M5X11 |
NRWP101M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RXW101M1ABK-0511S vs NRWP101M10V5X11TBF1F |
UPY1A101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXW101M1ABK-0511S vs UPY1A101MDH |
NRWS101M10V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXW101M1ABK-0511S vs NRWS101M10V5X11 |
UVZ1A101MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW101M1ABK-0511S vs UVZ1A101MDD1TD |
NRWP101M10V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | NIC Components Corp | RXW101M1ABK-0511S vs NRWP101M10V5X11TBF |
RJ3-10V101ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RXW101M1ABK-0511S vs RJ3-10V101ME3# |