Part Details for RXW122M0JBK-0820S by Surge Components Inc
Overview of RXW122M0JBK-0820S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW122M0JBK-0820S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW122M0JBK-0820S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 6.3V, 1 Min Qty: 8000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1159 | Buy Now |
DISTI #
RXW122M0JBK-0820S
|
Avnet Americas | CAP ALUM 1200UF 6.3V 20% 5000LHRS 8 X 20 - Bulk (Alt: RXW122M0JBK-0820S) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW122M0JBK-0820S
RXW122M0JBK-0820S CAD Models
RXW122M0JBK-0820S Part Data Attributes
|
RXW122M0JBK-0820S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW122M0JBK-0820S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 573 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW122M0JBK-0820S
This table gives cross-reference parts and alternative options found for RXW122M0JBK-0820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW122M0JBK-0820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX122M6.3V8X20TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RXW122M0JBK-0820S vs NRSX122M6.3V8X20TB |
NRSZC122M6.3V8X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW122M0JBK-0820S vs NRSZC122M6.3V8X20TBF |
ELXZ6R3EC5122MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXW122M0JBK-0820S vs ELXZ6R3EC5122MH20D |
LXZ6.3VB122M8X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW122M0JBK-0820S vs LXZ6.3VB122M8X20LL |
NRSZC122M6.3V8X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW122M0JBK-0820S vs NRSZC122M6.3V8X20F |
NRSZC122M6.3V8X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RXW122M0JBK-0820S vs NRSZC122M6.3V8X20YF |
ELXZ6R3ETE122MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW122M0JBK-0820S vs ELXZ6R3ETE122MH20D |