Part Details for RXW151M1JBK-1016S by Surge Components Inc
Overview of RXW151M1JBK-1016S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW151M1JBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW151M1JBK-1016S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 63V, 15 Min Qty: 7000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
RXW151M1JBK-1016S
|
Avnet Americas | CAP ALUM 150UF 63V 20% 6000LHRS 10 X 16 - Bulk (Alt: RXW151M1JBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW151M1JBK-1016S
RXW151M1JBK-1016S CAD Models
RXW151M1JBK-1016S Part Data Attributes
|
RXW151M1JBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW151M1JBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0945 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW151M1JBK-1016S
This table gives cross-reference parts and alternative options found for RXW151M1JBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW151M1JBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C8157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW151M1JBK-1016S vs B41858C8157M000 |
MAL215038151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXW151M1JBK-1016S vs MAL215038151E3 |
NRSZ151M63V10X16TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXW151M1JBK-1016S vs NRSZ151M63V10X16TR |
B41858C8157M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW151M1JBK-1016S vs B41858C8157M000 |
MAL215068151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXW151M1JBK-1016S vs MAL215068151E3 |