Part Details for RXW470M1HBK-0611 by Lelon Electronics Corp
Overview of RXW470M1HBK-0611 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXW470M1HBK-0611
RXW470M1HBK-0611 CAD Models
RXW470M1HBK-0611 Part Data Attributes
|
RXW470M1HBK-0611
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXW470M1HBK-0611
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW470M1HBK-0611
This table gives cross-reference parts and alternative options found for RXW470M1HBK-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW470M1HBK-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXA47M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RXW470M1HBK-0611 vs 50YXA47M6.3X11 |
UPJ1H470MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXW470M1HBK-0611 vs UPJ1H470MEH |
RXW470M1HBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW470M1HBK-0611 vs RXW470M1HBK-0611S |
50YXA47MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | RXW470M1HBK-0611 vs 50YXA47MFA6.3X11 |
NRWY470M50V6.3X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW470M1HBK-0611 vs NRWY470M50V6.3X11TBF |
NRSY470M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RXW470M1HBK-0611 vs NRSY470M50V6.3X11TBSTF |
50ME47CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | RXW470M1HBK-0611 vs 50ME47CA |
UPY1H470MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXW470M1HBK-0611 vs UPY1H470MEH |
50YXA47MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXW470M1HBK-0611 vs 50YXA47MCA6.3X11 |
NRSZ470M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW470M1HBK-0611 vs NRSZ470M50V6.3X11TBSTF |