Part Details for RXW470M1JBK-0811S by Surge Components Inc
Overview of RXW470M1JBK-0811S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW470M1JBK-0811S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW470M1JBK-0811S-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 12000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0842 | Buy Now |
DISTI #
RXW470M1JBK-0811S
|
Avnet Americas | CAP ALUM 47UF 63V 20% 5000LHRS 8 X 11.5 - Bulk (Alt: RXW470M1JBK-0811S) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 7048 |
|
RFQ |
Part Details for RXW470M1JBK-0811S
RXW470M1JBK-0811S CAD Models
RXW470M1JBK-0811S Part Data Attributes
|
RXW470M1JBK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW470M1JBK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02961 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 202.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW470M1JBK-0811S
This table gives cross-reference parts and alternative options found for RXW470M1JBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW470M1JBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A8476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | RXW470M1JBK-0811S vs B41042A8476M000 |
UPM1J470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RXW470M1JBK-0811S vs UPM1J470MPD1CP |
EKME630ETD470MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RXW470M1JBK-0811S vs EKME630ETD470MHB5M |
RAS47M63CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RXW470M1JBK-0811S vs RAS47M63CF38X11.5 |
UPJ1J470MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RXW470M1JBK-0811S vs UPJ1J470MPD1FV |
EKME630ETE470MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RXW470M1JBK-0811S vs EKME630ETE470MHB5N |
NRSZ470M63V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW470M1JBK-0811S vs NRSZ470M63V8X11.5F |
EEUFC1J470B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXW470M1JBK-0811S vs EEUFC1J470B |
UPJ1J470MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RXW470M1JBK-0811S vs UPJ1J470MPD1FA |
B41888C8476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW470M1JBK-0811S vs B41888C8476M000 |