Part Details for RXW470M1VBK-0611 by Lelon Electronics Corp
Overview of RXW470M1VBK-0611 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXW470M1VBK-0611
RXW470M1VBK-0611 CAD Models
RXW470M1VBK-0611 Part Data Attributes
|
RXW470M1VBK-0611
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXW470M1VBK-0611
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW470M1VBK-0611
This table gives cross-reference parts and alternative options found for RXW470M1VBK-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW470M1VBK-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ470M35V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW470M1VBK-0611 vs NRSZ470M35V6.3X11TRF |
NRSX470M35V6.3X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RXW470M1VBK-0611 vs NRSX470M35V6.3X11TB |
UPR1V470MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXW470M1VBK-0611 vs UPR1V470MEH |
RXW470M1VBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW470M1VBK-0611 vs RXW470M1VBK-0611S |
NRSZ470M35V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW470M1VBK-0611 vs NRSZ470M35V6.3X11TBF |
NLE-LW470M35V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXW470M1VBK-0611 vs NLE-LW470M35V6.3X11 |
RP1V476M6L011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RXW470M1VBK-0611 vs RP1V476M6L011CS |
UPJ1V470MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXW470M1VBK-0611 vs UPJ1V470MEH |
RXJ470M1VBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW470M1VBK-0611 vs RXJ470M1VBK-0611S |
NRSZ470M35V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXW470M1VBK-0611 vs NRSZ470M35V6.3X11TR |