Part Details for RXW561M1VBK-1025S by Surge Components Inc
Overview of RXW561M1VBK-1025S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW561M1VBK-1025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW561M1VBK-1025S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 56 Min Qty: 6000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1980 | Buy Now |
DISTI #
RXW561M1VBK-1025S
|
Avnet Americas | CAP ALUM 560UF 35V 20% 6000LHRS 10 X 25 - Bulk (Alt: RXW561M1VBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW561M1VBK-1025S
RXW561M1VBK-1025S CAD Models
RXW561M1VBK-1025S Part Data Attributes
|
RXW561M1VBK-1025S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW561M1VBK-1025S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.196 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 792 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW561M1VBK-1025S
This table gives cross-reference parts and alternative options found for RXW561M1VBK-1025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW561M1VBK-1025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350EC5561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXW561M1VBK-1025S vs ELXZ350EC5561MJ25S |