Part Details for RZW221M1VBK-1012S by Surge Components Inc
Overview of RZW221M1VBK-1012S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012S8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1012S8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for RZW221M1VBK-1012S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RZW221M1VBK-1012S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 7000LHRS 10 X 12.5 - Bulk (Alt: RZW221M1VBK-1012S) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW221M1VBK-1012S
RZW221M1VBK-1012S CAD Models
RZW221M1VBK-1012S Part Data Attributes
|
RZW221M1VBK-1012S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW221M1VBK-1012S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 432.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW221M1VBK-1012S
This table gives cross-reference parts and alternative options found for RZW221M1VBK-1012S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW221M1VBK-1012S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C7227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW221M1VBK-1012S vs B41858C7227M000 |
RJ3-35V221MH3#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | RZW221M1VBK-1012S vs RJ3-35V221MH3#-GAS |
NRWA221M35V10X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | RZW221M1VBK-1012S vs NRWA221M35V10X12.5TRF |
NRWY221M35V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RZW221M1VBK-1012S vs NRWY221M35V10X12.5TBNF |
LESRA220M35TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | RZW221M1VBK-1012S vs LESRA220M35TB110X12.5 |
NRSX221M35V10X12.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RZW221M1VBK-1012S vs NRSX221M35V10X12.5TR |
ELXZ350ETD221MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RZW221M1VBK-1012S vs ELXZ350ETD221MJC5N |
RJB-35V221MH3#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | RZW221M1VBK-1012S vs RJB-35V221MH3#-GAT |
ELXZ350ELL221MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RZW221M1VBK-1012S vs ELXZ350ELL221MJC5M |
EEUFC1V221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | RZW221M1VBK-1012S vs EEUFC1V221 |