Part Details for S-1000C41-N4T1U by ABLIC Inc.
Overview of S-1000C41-N4T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-1000C41-N4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2258-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.3478 / $0.9000 | Buy Now |
DISTI #
S-1000C41-N4T1U
|
Avnet Americas | Volt Supervisor Detect 4.1V Detection Voltage 0.95V to 5.5V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1000C41-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.3840 | Buy Now |
DISTI #
S-1000C41-N4T1U
|
Avnet Americas | Volt Supervisor Detect 4.1V Detection Voltage 0.95V to 5.5V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1000C41-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
C1S713100136831
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 70 |
|
$0.5020 / $0.5560 | Buy Now |
Part Details for S-1000C41-N4T1U
S-1000C41-N4T1U CAD Models
S-1000C41-N4T1U Part Data Attributes:
|
S-1000C41-N4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1000C41-N4T1U
ABLIC Inc.
IC VOLT DETECTOR 4.1V SC-82AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT -4A, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.1V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |