-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4A, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1162-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4961 In Stock |
|
$0.3695 / $0.9800 | Buy Now |
DISTI #
S-1009C25I-I4T1U
|
Avnet Americas | Volt Supervisor Detect 2.5V Detection Voltage 0.6V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-1009C25I-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
628-S-1009C25I-I4T1U
|
Mouser Electronics | Supervisory Circuits Ultra Low Iq Voltage Detector RoHS: Compliant | 4241 |
|
$0.3810 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3662 / $0.7670 | Buy Now |
DISTI #
52966483
|
Verical | Processor Supervisor 2.5V 1 Active Low/CMOS 4-Pin SNT-A T/R Min Qty: 84 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$0.9830 / $1.0291 | Buy Now |
|
Quest Components | 80 |
|
$1.0200 / $2.0400 | Buy Now | |
DISTI #
S-1009C25I-I4T1U
|
Avnet Americas | Volt Supervisor Detect 2.5V Detection Voltage 0.6V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-1009C25I-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.4080 / $1.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1009C25I-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1009C25I-I4T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4A, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Supply Voltage-Nom (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for S-1009C25I-I4T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1009C25I-I4T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80925CLPF-G6VTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C25I-I4T1U vs S-80925CLPF-G6VTFU |
S-80125CNPF-JKKTFU | IC VOLT DETECTOR 2.5V SNT-4A | ABLIC Inc. | S-1009C25I-I4T1U vs S-80125CNPF-JKKTFU |
S-80125BNPF-JUKTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C25I-I4T1U vs S-80125BNPF-JUKTFU |
S-80125ANPF-JCKTFU | IC VOLT DETECTOR 2.5V SNT-4A | ABLIC Inc. | S-1009C25I-I4T1U vs S-80125ANPF-JCKTFU |
S-80125CLPF-JIKTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C25I-I4T1U vs S-80125CLPF-JIKTFU |
S-80925CNPF-G8VTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SNT-4 | ABLIC Inc. | S-1009C25I-I4T1U vs S-80925CNPF-G8VTFU |
S-1009N25I-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4A, 4 PIN | ABLIC Inc. | S-1009C25I-I4T1U vs S-1009N25I-I4T1U |
S-80825CLPF-B6KTFU | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C25I-I4T1U vs S-80825CLPF-B6KTFU |