Part Details for S-1009C39I-I4T1U by ABLIC Inc.
Overview of S-1009C39I-I4T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1009C39I-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1009C39I-I4T1U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3695 / $0.3963 | Buy Now |
DISTI #
S-1009C39I-I4T1U
|
Avnet Americas | Volt Supervisor Detect 3.9V Detection Voltage 0.6V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-1009C39I-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
628-S-1009C39I-I4T1U
|
Mouser Electronics | Supervisory Circuits Ultra Low Iq Voltage Detector RoHS: Compliant | 0 |
|
$0.3810 / $0.3960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3662 / $0.7670 | Buy Now |
Part Details for S-1009C39I-I4T1U
S-1009C39I-I4T1U CAD Models
S-1009C39I-I4T1U Part Data Attributes
|
S-1009C39I-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1009C39I-I4T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4A, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.9V | |
Width | 1.2 mm |
Alternate Parts for S-1009C39I-I4T1U
This table gives cross-reference parts and alternative options found for S-1009C39I-I4T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1009C39I-I4T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80139ANPF-JCYTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80139ANPF-JCYTFU |
S-80139ALPF-JAYTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80139ALPF-JAYTFU |
S-80139BLPF-JEYTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80139BLPF-JEYTFU |
S-80139BNPF-JUYTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80139BNPF-JUYTFU |
S-80839CNPF-B8YTFU | Power Supply Support Circuit, Fixed, 1 Channel, +3.9VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80839CNPF-B8YTFU |
S-80139CLPF-JIYTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80139CLPF-JIYTFU |
S-80139CNPF-JKYTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80139CNPF-JKYTFU |
S-80939CLPF-G69TFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-1009C39I-I4T1U vs S-80939CLPF-G69TFU |