Power Circuits
S-1009N29I-M5T1U
ABLIC Inc.
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN

Overview of S-1009N29I-M5T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S-1009N29I-M5T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2314-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9800
  • 3,000 $0.4171
  • 6,000 $0.3963
  • 15,000 $0.3814
$0.3814 / $0.9800 Buy Now
DISTI # S-1009N29I-M5T1U
Avnet Americas Volt Supervisor Detect 2.9V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1009N29I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4000
  • 50,000 $0.3800
  • 100,000 $0.3600
  • 500,000 $0.3400
$0.3400 / $0.4000 Buy Now
DISTI # 628-S-1009N29I-M5T1U
Mouser Electronics Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ RoHS: Compliant 14
  • 1 $1.0000
  • 100 $0.7700
  • 500 $0.7010
  • 1,000 $0.5790
  • 3,000 $0.4170
  • 6,000 $0.3960
  • 9,000 $0.3810
$0.3810 / $1.0000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4215
  • 6,000 $0.4152
  • 9,000 $0.3982
  • 12,000 $0.3923
  • 15,000 $0.3864
  • 27,000 $0.3806
$0.3806 / $0.4215 Buy Now
DISTI # 62462357
Verical Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin SOT-23 T/R Min Qty: 184 Package Multiple: 1 Date Code: 2201 Americas - 2998
  • 184 $0.4442
  • 250 $0.4264
  • 500 $0.4110
  • 1,000 $0.3976
  • 2,500 $0.3858
$0.3858 / $0.4442 Buy Now
Quest Components   2411
  • 1 $1.3600
  • 295 $0.5440
  • 1,472 $0.4760
$0.4760 / $1.3600 Buy Now
DISTI # C1S713100137715
Chip1Stop Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape 2425
  • 1 $0.6500
  • 10 $0.5160
  • 50 $0.4380
  • 100 $0.4180
  • 500 $0.3730
  • 1,000 $0.3590
  • 2,000 $0.3570
$0.3570 / $0.6500 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 2998
  • 1 $0.7800
  • 10 $0.4290
  • 50 $0.3860
  • 100 $0.3060
  • 500 $0.2760
  • 1,000 $0.2720
$0.2720 / $0.7800 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2014 Date Code: 2014 16
  • 1 $0.7800
  • 10 $0.4290
  • 50 $0.3860
  • 100 $0.3060
  • 500 $0.2760
  • 1,000 $0.2720
$0.2720 / $0.7800 Buy Now

CAD Models for S-1009N29I-M5T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-1009N29I-M5T1U by ABLIC Inc.

S-1009N29I-M5T1U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
3.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.9V
Width
1.6 mm
Want to compare parts?
  1. S-1009N29I-M5T1U
    ABLIC Inc.
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
    VS

Alternate Parts for S-1009N29I-M5T1U

This table gives cross-reference parts and alternative options found for S-1009N29I-M5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1009N29I-M5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1009C30I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C30I-M5T1U
S-1009N27I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N27I-M5T1U
S-1009C32I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C32I-M5T1U
S-1009N25I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N25I-M5T1U
S-1009C24I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C24I-M5T1U
S-1009N30I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N30I-M5T1U
S-1009C25I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C25I-M5T1U
S-1009C31I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C31I-M5T1U
S-1009C29I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C29I-M5T1U
S-1009C27I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C27I-M5T1U
Part Number Description Manufacturer Compare
S-1009C27I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C27I-M5T1U
S-1009C29I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C29I-M5T1U
S-1009C30I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C30I-M5T1U
S-1009N30I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N30I-M5T1U
S-1009C25I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C25I-M5T1U
S-1009N27I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N27I-M5T1U
S-1009C31I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C31I-M5T1U
S-1009C24I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009C24I-M5T1U
S-1009N28I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N28I-M5T1U
S-1009N32I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1009N29I-M5T1U vs S-1009N32I-M5T1U

Related Parts for S-1009N29I-M5T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1009N29I-M5T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1009N29I-M5T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1009N29I-M5T1U would you like to use for your alert(s)?
  • Please alert me when S-1009N29I-M5T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1009N29I-M5T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1009N29I-M5T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1009N29I-M5T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1009N29I-M5T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1009N29I-M5T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: