-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC VOLT DETECTOR 6.0V SOT-23-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1011A60-M6T1U4-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5727 / $0.6264 | Buy Now |
DISTI #
S-1011A60-M6T1U4
|
Avnet Americas | Volt Supervisor Detect w/Built In Delay Circuit 6.09V 36V 6-Pin SOT-23 Carrier T/R - Tape and Reel (Alt: S-1011A60-M6T1U4) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5500 / $0.6100 | Buy Now |
DISTI #
628-S-1011A60-M6T1U4
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR RoHS: Compliant | 0 |
|
$0.5720 / $0.6160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $1.1520 | Buy Now |
|
Quest Components | 2068 |
|
$0.7395 / $2.4650 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 85 |
|
$0.4930 / $1.4670 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$0.4930 / $1.4670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1011A60-M6T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1011A60-M6T1U4
ABLIC Inc.
IC VOLT DETECTOR 6.0V SOT-23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for S-1011A60-M6T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1011A60-M6T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22958DGNR | 5.5-V, 6-A, 13-mΩ load switch with adj. rise time and optional output discharge 8-HVSSOP -40 to 105 | Texas Instruments | S-1011A60-M6T1U4 vs TPS22958DGNR |
TPS22958NDGNR | 5.5-V, 6-A, 13-mΩ load switch with adj. rise time and optional output discharge 8-HVSSOP -40 to 105 | Texas Instruments | S-1011A60-M6T1U4 vs TPS22958NDGNR |
TPS22958NDGKR | 5.5-V, 6-A, 13-mΩ load switch with adj. rise time and optional output discharge 8-VSSOP -40 to 105 | Texas Instruments | S-1011A60-M6T1U4 vs TPS22958NDGKR |
TPS22958DGN | POWER SUPPLY SUPPORT CKT | Texas Instruments | S-1011A60-M6T1U4 vs TPS22958DGN |