Part Details for S-1121B44MC-N3DTFU by ABLIC Inc.
Overview of S-1121B44MC-N3DTFU by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-1121B44MC-N3DTFU
S-1121B44MC-N3DTFU CAD Models
S-1121B44MC-N3DTFU Part Data Attributes:
|
S-1121B44MC-N3DTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1121B44MC-N3DTFU
ABLIC Inc.
Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.444 V | |
Output Voltage1-Min | 4.356 V | |
Output Voltage1-Nom | 4.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1121B44MC-N3DTFU
This table gives cross-reference parts and alternative options found for S-1121B44MC-N3DTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1121B44MC-N3DTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR1121BL-44-AF5-B-R | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | S-1121B44MC-N3DTFU vs LR1121BL-44-AF5-B-R |
R1163N461B-TR-FE | Fixed Positive LDO Regulator, 4.6V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1121B44MC-N3DTFU vs R1163N461B-TR-FE |
S-1111B46MC-NZF-TF | Fixed Positive LDO Regulator, 4.6V, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-1121B44MC-N3DTFU vs S-1111B46MC-NZF-TF |
R1163N471D-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1121B44MC-N3DTFU vs R1163N471D-TR-FE |
S-1122B46MC-L9FTFU | Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B44MC-N3DTFU vs S-1122B46MC-L9FTFU |
S-1132B46-M5T1 | Fixed Positive LDO Regulator, 4.6V, 0.15V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-1121B44MC-N3DTFU vs S-1132B46-M5T1 |
S-1112B47MC-L7G-TFG | 4.7V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B44MC-N3DTFU vs S-1112B47MC-L7G-TFG |
S-1121B47MC-N3G-TFG | 4.7V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B44MC-N3DTFU vs S-1121B47MC-N3G-TFG |
R1163N451B-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1121B44MC-N3DTFU vs R1163N451B-TR-FE |
S-1122B48MC-L9H-TF | Fixed Positive LDO Regulator, 4.8V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-1121B44MC-N3DTFU vs S-1122B48MC-L9H-TF |