There are no models available for this part yet.
Overview of S-1131B18PD-N4DTFG by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-1131B18PD-N4DTFG by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-1131B18PD-N4DTFG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 6-Pin HSON(A) T/R - Tape and Reel (Alt: S-1131B18PD-N4DTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3410 / $0.4000 | Buy Now |
CAD Models for S-1131B18PD-N4DTFG by ABLIC Inc.
Part Data Attributes for S-1131B18PD-N4DTFG by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SON
|
Package Description
|
HVSSOF,
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.75 V
|
Dropout Voltage1-Nom
|
0.7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSSOF
|
Package Equivalence Code
|
FL6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.8 mm
|
Alternate Parts for S-1131B18PD-N4DTFG
This table gives cross-reference parts and alternative options found for S-1131B18PD-N4DTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1131B18PD-N4DTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1170B18PD-OTDTFG | Fixed Positive LDO Regulator, 1.8V, 0.26V Dropout, CMOS, PDSO6, LEAD FREE, HSON-6 | ABLIC Inc. | S-1131B18PD-N4DTFG vs S-1170B18PD-OTDTFG |
R1170D181A-TR-F | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, HSON-6 | Ricoh Electronic Devices Co Ltd | S-1131B18PD-N4DTFG vs R1170D181A-TR-F |
NCP585DSAN18T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | S-1131B18PD-N4DTFG vs NCP585DSAN18T1G |
NCP585HSAN18T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | S-1131B18PD-N4DTFG vs NCP585HSAN18T1G |