Part Details for S-1137A15-I6T2U by ABLIC Inc.
Overview of S-1137A15-I6T2U by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for S-1137A15-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1323-1-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.8874 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4742 / $0.9932 | Buy Now |
DISTI #
C1S713100203540
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2320 / $0.2560 | Buy Now |
Part Details for S-1137A15-I6T2U
S-1137A15-I6T2U CAD Models
S-1137A15-I6T2U Part Data Attributes:
|
S-1137A15-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1137A15-I6T2U
ABLIC Inc.
Fixed Positive LDO Regulator, 1.5V, 0.47V Dropout, CMOS, PDSO6, HALOGEN AND LEAD FREE, SNT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.47 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |