Part Details for S-1165B25MC-N6KTFG by ABLIC Inc.
Overview of S-1165B25MC-N6KTFG by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1165B25MC-N6KTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1165B25MC-N6KTFG-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3594 / $0.3931 | Buy Now |
DISTI #
S-1165B25MC-N6KTFG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B25MC-N6KTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
628-1165B25MC-G
|
Mouser Electronics | LDO Voltage Regulators 2.5 V 1% 0.14mV RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
S-1165B25MC-N6KTFG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B25MC-N6KTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
S-1165B25MC-N6KTFG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B25MC-N6KTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
Part Details for S-1165B25MC-N6KTFG
S-1165B25MC-N6KTFG CAD Models
S-1165B25MC-N6KTFG Part Data Attributes
|
S-1165B25MC-N6KTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1165B25MC-N6KTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1165B25MC-N6KTFG
This table gives cross-reference parts and alternative options found for S-1165B25MC-N6KTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1165B25MC-N6KTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | S-1165B25MC-N6KTFG vs MC78PC28NTR |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | S-1165B25MC-N6KTFG vs LP2982IM5X-3.6/NOPB |
LP2985-27YZUR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 | Texas Instruments | S-1165B25MC-N6KTFG vs LP2985-27YZUR |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | S-1165B25MC-N6KTFG vs TPS76132DBVT |
LP2982AIM5-3.0/NOPB | 50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125 | Texas Instruments | S-1165B25MC-N6KTFG vs LP2982AIM5-3.0/NOPB |
LMS5214IMG-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, SC-70, 5 PIN | Texas Instruments | S-1165B25MC-N6KTFG vs LMS5214IMG-2.5/NOPB |
LP2985A-25DBVT | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | Texas Instruments | S-1165B25MC-N6KTFG vs LP2985A-25DBVT |
AP7115-30WG-7 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | S-1165B25MC-N6KTFG vs AP7115-30WG-7 |
LP2985IM5-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | S-1165B25MC-N6KTFG vs LP2985IM5-2.6/NOPB |
ILC7081AIM533X | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | S-1165B25MC-N6KTFG vs ILC7081AIM533X |