Power Circuits
S-1167B30-M5T1
Description: Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of S-1167B30-M5T1 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for S-1167B30-M5T1 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1167B30-M5T1 by ABLIC Inc.

S-1167B30-M5T1
ABLIC Inc.
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.23 V
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Line Regulation-Max
0.018%
Load Regulation-Max
0.04%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.03 V
Output Voltage1-Min
2.97 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. S-1167B30-M5T1
    ABLIC Inc.
    Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for S-1167B30-M5T1

This table gives cross-reference parts and alternative options found for S-1167B30-M5T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1167B30-M5T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1167B30-M5T1G Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1167B30-M5T1 vs S-1167B30-M5T1G
Part Number Description Manufacturer Compare
S-1167B30-M5T1 Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-1167B30-M5T1 vs S-1167B30-M5T1
LM4132AMFX-3.0 IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation S-1167B30-M5T1 vs LM4132AMFX-3.0
S-1167A30-M5T1 Fixed Positive LDO Regulator, 3V, CMOS, PDSO5, Seiko Instruments Inc S-1167B30-M5T1 vs S-1167A30-M5T1
S-1167A30-M5T1U IC REG LINEAR 3.0V 150MA SOT-23-5 ABLIC Inc. S-1167B30-M5T1 vs S-1167A30-M5T1U
S-1167A30-M5T1G Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1167B30-M5T1 vs S-1167A30-M5T1G

Related Parts for S-1167B30-M5T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1167B30-M5T1 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1167B30-M5T1 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1167B30-M5T1 would you like to use for your alert(s)?
  • Please alert me when S-1167B30-M5T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1167B30-M5T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1167B30-M5T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1167B30-M5T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1167B30-M5T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1167B30-M5T1 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: